2063388-1 | AMP
Extraction tool for rectangular contacts, 10 g, 2063388-1
Order No.: 35P7677
EAN: 4099891381578
MPN:
2063388-1
Unit Price (€ / pc.)
28.5957 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
28.60 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5957 €
2 pcs.
26.7512 €
5 pcs.
25.1328 €
10 pcs.
23.3597 €
*incl. VAT plus shipping costs
Subject to prior sale
Extraction tool, 2063388-1, AMP
The tool consists of a metal tip and a plastic handle. The tip is inserted into the mating face of the housing, depressing the locking lances of the crimped contact. This action allows the contact to be extracted from the wire, entry face of the housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Suitable for | rectangular contacts | |
| Weight | 10 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |