230238-1 | AMP
Insertion/extraction tool for D-Sub contacts, 2.267 g, 230238-1
Order No.: 35P7660
EAN: 4099891381554
MPN:
230238-1
Unit Price (€ / pc.)
401.8392 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 8 Weeks **
Total Price:
401.84 € *
Price list
Quantity
Price per unit*
1 pcs.
401.8392 €
2 pcs.
394.4017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insertion/extraction tool, 230238-1, AMP
The tool is designed to replace damaged contacts in the male and female connectors. The functional end of this tool has a specially contoured hook and tip. The hook is designed to release contact barbs, and the tip is designed to extract and insert contacts.
Technical specifications
Version | Einsetz-/Ausziehwerkzeug | |
Suitable for | D-Sub-Kontakte | |
Weight | 2.267 g |
Download
Logistics
Country of origin | MX |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |