3-1579007-7 | AMP
Extraction tool for pin/and socket contacts, 14.3 mm, 40 g, 3-1579007-7
Order No.: 35P7591
EAN: 4099891381325
MPN:
3-1579007-7
Unit Price (€ / pc.)
167.2783 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 17 Weeks **
Total Price:
334.56 € *
Price list
Quantity
Price per unit*
2 pcs.
167.2783 €
3 pcs.
145.8345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insertion and release tool, 3-1579007-7, AMP
Insertion and release tool for contact release.
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | Stift-/und Buchsenkontakte | |
Weight | 40 g | |
Length | 14.3 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |