3-1579007-9 | AMP
Extraction tool for rectangular contacts, 107 mm, 50 g, 3-1579007-9
Order No.: 35P7592
EAN: 4099891381332
MPN:
3-1579007-9
Unit Price (€ / pc.)
78.9089 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
78.91 € *
Price list
Quantity
Price per unit*
1 pcs.
78.9089 €
5 pcs.
75.7435 €
10 pcs.
71.9593 €
25 pcs.
67.6396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 3-1579007-9, AMP
The extraction tool is designed to remove MQS receptacle contacts from the connectors. It consists of a tool handle with locking latches, a tool cover, and an extraction tool tip. The extraction tool tip is designed to enter a contact cavity on the connector and release the receptacle contact. When the extraction tool tip is bottomed in the contact cavity, the tip depresses the locking lance of the receptacle contact. The contact can be removed from the housing by manually pulling on the wire.
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | Rechteckige Kontakte | |
Weight | 50 g | |
Length | 107 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |