318813-1 | AMP

Extraction tool for D-Sub Contacts, 65.771 g, 318813-1

Order No.: 35P7642
EAN: 4099891381509
MPN:
318813-1
AMP
318813-1 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
345.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
345.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
345.10 €

Extraction tool, 318813-1, AMP

The extraction tool is designed to remove the size 8 straight and right-angle coaxial contacts and power contacts and contacts from connector housings. It consists of a spring-loaded metal tip with an integral plunger mounted to a plastic handle with an interlock lever. When the interlock lever is depressed, the plunger is held until the contact locking lances are depressed by the tip. After the lever is released, the plunger is released, permitting the contact to be pushed out the rear of the housing.

Technical specifications
Version Extraction tool
Suitable for D-Sub Contacts
Weight 65.771 g
Logistics
Country of origin MX
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes