539972-1 | AMP
Extraction tool for Universal Mate-N-Lok, Universal Mate-N-LokII, 40.8 g, 539972-1
Order No.: 35P7615
EAN: 4099891381417
MPN:
539972-1
Unit Price (€ / pc.)
105.3864 € *
Available: 1 pcs.
Available in 5 Days: 158 pcs.
Leadtime: 15 Weeks **
Total Price:
105.39 € *
Price list
Quantity
Price per unit*
1 pcs.
105.3864 €
5 pcs.
99.0675 €
15 pcs.
95.2833 €
50 pcs.
91.0707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 539972-1, AMP
Type of insertion and release tool: Contact release, Application area of the insertion and release tool: Contact to cable
Technical Data
- Version: Extraction tool
- Suitable for: For Universal Mate-N-Lok, Universal Mate-N-Lok II
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | Universal Mate-N-Lok, Universal Mate-N-LokII | |
Weight | 40.8 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |