543382-8 | AMP

Insertion/extraction tool for HD-22 plug, 95.25 mm, 1.84 g, 543382-8

Order No.: 35P7738
EAN: 4099891381752
MPN:
543382-8
543382-8 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
60.5591 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 8 Weeks **
Total Price:
60.56 € *
Price list
Quantity
Price per unit*
1 pcs.
60.5591 €
5 pcs.
56.3227 €
10 pcs.
51.8126 €
25 pcs.
47.6714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insertion/extraction tip, 543382-8, TE

This is an insertion/extraction tip and it is colour coded with a green dot which relates to the type and wire size.

Technical specifications
Version Einsetz-/Ausziehwerkzeug
Suitable for HD-22-Stecker
Weight 1.84 g
Length 95.25 mm
Logistics
Country of origin IN
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes