59804-1 | AMP

Extraction tool for rectangular contacts, 16 g, 59804-1

Order No.: 35P7707
EAN: 4099891381660
MPN:
59804-1
59804-1 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
55.9062 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 5 Weeks **
Total Price:
55.91 € *
Price list
Quantity
Price per unit*
1 pcs.
55.9062 €
5 pcs.
51.9911 €
10 pcs.
47.8380 €
25 pcs.
44.0062 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insertion tool, 59804-1, AMP

The insertion tool is designed to terminate 2.54 mm and 3.96 mm centerline connectors. The T-handle wire insertion tool is equipped with a slotted blade design which is used to insert the wire into the connector. The blade is designed to fit into the connector slot to terminate the wire using the displacement terminating technique. This technique requires inserting an unstripped wire into a slotted contact beam to form a reliable electrical connection between the conductor and contact.

Technical specifications
Version Ausziehwerkzeug
Suitable for Rechteckige Kontakte
Weight 16 g
Logistics
Country of origin GB
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes