6-1579007-0 | AMP
Extraction tool for rectangular contacts, 50 g, 6-1579007-0
Order No.: 35P7616
EAN: 4099891381424
MPN:
6-1579007-0
Unit Price (€ / pc.)
100.0433 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 14 Weeks **
Total Price:
100.04 € *
Price list
Quantity
Price per unit*
1 pcs.
100.0433 €
6 pcs.
86.3345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 6-1579007-0, AMP
Type of insertion and release tool: Contact release, Application area of the insertion and release tool: Contact to cable
Technical Data
- Version: Extraction tool
- Suitable for: Rectangular Contacts
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | Rechteckige Kontakte | |
Weight | 50 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |