843477-1 | AMP
Extraction tool for rectangular contacts, 6.8 g, 843477-1
Order No.: 35P7678
EAN: 4099891381585
MPN:
843477-1
Unit Price (€ / pc.)
99.9243 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 5 Weeks **
Extraction tool, 843477-1, AMP
The extraction/lance reset tool is designed to remove contacts from housings and reset the overly depressed contact locking lances of the removed contact. It features a handle marked with a specific part number, a contact lance release tip, a locking lance reset portion, and a tool stop. The contact lance release tip depresses the contact locking lance to allow extraction of the contact. The tool stop prevents over-insertion of the tip. The lance reset portion repositions an overly depressed locking lance to the proper height - assuring retention of the contact in the housing.
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | Rechteckige Kontakte | |
Weight | 6.8 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |