843996-6 | AMP
Extraction tool for Micro Mate-N-Lok receptacle contacts, 10.204 g, 843996-6
Order No.: 35P7683
EAN: 4099891381608
MPN:
843996-6
Unit Price (€ / pc.)
101.9235 € *
Available: 1 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 6 Weeks **
Total Price:
101.92 € *
Price list
Quantity
Price per unit*
1 pcs.
101.9235 €
5 pcs.
95.8069 €
15 pcs.
92.1536 €
50 pcs.
88.0719 €
150 pcs.
84.3948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 843996-6, AMP
Type of insertion and release tool: Contact release, Application area of the insertion and release tool: Contact to housing
Technical Data
- Version: Extraction tool
- Suitable for: Sockets
Technical specifications
Version | Ausziehwerkzeug | |
Suitable for | Micro Mate-N-Lok Buchsenkontakte | |
Weight | 10.204 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |