91037-2 | AMP

Extraction tool for pin/and socket contacts, 5 g, 91037-2

Order No.: 35P7651
EAN: 4099891381523
MPN:
91037-2
91037-2 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
59.8570 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
59.86 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8570 €
5 pcs.
55.6682 €
10 pcs.
51.2176 €
25 pcs.
47.1240 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extraction tool, 91037-2, AMP

The extraction tool is designed to remove modified fork contracts from connectors having 0.39 mm centers. The tool can be used with slot up or down.

Technical specifications
Version Ausziehwerkzeug
Suitable for Stift-/und Buchsenkontakte
Weight 5 g
Logistics
Country of origin US
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes