91073-1 | AMP
Extraction tool for Twin Leaf contacts, 20.412 g, 91073-1
Order No.: 35P7685
EAN: 4099891381615
MPN:
91073-1
Unit Price (€ / pc.)
327.0834 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 7 Weeks **
Total Price:
327.08 € *
Price list
Quantity
Price per unit*
1 pcs.
327.0834 €
10 pcs.
292.2045 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 91073-1, AMP
The tool features a releasing tip which depresses the contact locking lance, and an extraction tip which pushes the contact out of the cavity when the extraction handle is depressed.
Technical specifications
Version | Extraction tool | |
Suitable for | Twin Leaf contacts | |
Weight | 20.412 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |