91104-1 | AMP
Extraction tool, 91104-1
Order No.: 35P7634
EAN: 4099891381479
MPN:
91104-1
Unit Price (€ / pc.)
612.9690 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
612.97 € *
Price list
Quantity
Price per unit*
1 pcs.
612.9690 €
2 pcs.
600.7120 €
3 pcs.
588.4550 €
5 pcs.
576.1861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 91104-1, AMP
The extraction tool is designed to remove a locking clip contact from a 0.07 x 0.15 mm printed circuit board post or a locking clip connector. This tool features a handle and a hooked tip for extracting a contact from a post, and a tapered tip for extracting a contact from a connector.
Technical specifications
Ausführung | Ausziehwerkzeug |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 82055980 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |