91285-1 | AMP
Insertion/extraction tool for pin/and socket contacts, 95.25 mm, 32 g, 91285-1
Order No.: 07L2141
EAN: 4099891380045
MPN:
91285-1
0-0091285-1
Unit Price (€ / pc.)
47.7785 € *
Available: 0 pcs.
Next delivery: 22 pcs. on 2025-04-30
Leadtime: 29 Weeks **
Total Price:
47.78 € *
Price list
Quantity
Price per unit*
1 pcs.
47.7785 €
5 pcs.
44.9106 €
15 pcs.
43.1970 €
50 pcs.
41.2811 €
150 pcs.
39.5675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insertion/extraction tools, type TE Connectivity/AMP 0-0091285-1.
Special tool for pin and jack contacts of the HD 20 and HD 22 connector series. Complete with inserts.
Type: 0-0091285-1, insertion and extraction tool
Technical specifications
Version | Einsetz-/Ausziehwerkzeug | |
Suitable for | Stift-/und Buchsenkontakte | |
Weight | 32 g | |
Length | 95.25 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |