91302-1 | AMP

Extraction tool for Socket contacts, 4.535 g, 91302-1

Order No.: 35P7539
EAN: 4099891381080
MPN:
91302-1
AMP
91302-1 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
295.2152 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
295.22 € *
Price list
Quantity
Price per unit*
1 pcs.
295.2152 €
3 pcs.
286.3497 €
5 pcs.
280.4473 €
10 pcs.
274.5449 €
25 pcs.
267.1669 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extraction tool, 91302-1, AMP

The extraction tool is designed to extract individual receptacle contacts from connector housings. The tip of the extraction tool is designed to enter the locking lance slot on the connector and depress the contact locking lance. The tool stop is designed to prevent contact damage due to over insertion of the extraction tool.

Technical specifications
Ausführung Ausziehwerkzeug
Geeignet für Buchsenkontakte
Gewicht 4.535 g
Logistics
Ursprungsland US
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes