1-154719-0 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 1-154719-0

Order No.: 35P3505
EAN: 4099889632026
MPN:
1-154719-0
1-154719-0 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2059 €
100 pcs.
0.1821 €
250 pcs.
0.1595 €
500 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 1-154719-0, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyamide 6.6 GF.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour natur
Length 24.26 mm
Version UL 94V-0
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes