1-170823-1 | AMP
Insulating sleeve for 4.75 mm, 1 pole, PVC, UL 94V-2, natural, 1-170823-1
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,749.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0583 €
Crimp terminal housing, 1-170823-1, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft PVC.
Technical specifications
Für Stecker | 4,75 mm | |
Polzahl | 1-polig | |
Material | PVC | |
Farbe | natur | |
Länge | 23 mm | |
Ausführung | UL 94V-2 |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Dioctylzinndilaurat |