1-170823-3 | AMP
Insulating sleeve for 4.75 mm, 1 pole, PVC, UL 94V-2, natural, 1-170823-3
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Available in 5 Days: 90,853 pcs.
Leadtime: 22 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1488 €
100 pcs.
0.1309 €
500 pcs.
0.1154 €
1000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp terminal housing, 1-170823-3, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft PVC.
Technical specifications
For Plug | 4,75 mm | |
Pin number | 1-polig | |
Material | PVC | |
Colour | natur | |
Length | 23 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Dioctylzinndilaurat |