1-170823-5 | AMP
Insulating sleeve for 6.35 mm, 1 pole, PVC, UL 94V-2, natural, 1-170823-5
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2380 €
100 pcs.
0.2094 €
250 pcs.
0.1845 €
500 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp terminal housing, 1-170823-5, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft PVC.
Technical specifications
Für Stecker | 6,35 mm | |
Polzahl | 1-polig | |
Material | PVC | |
Farbe | natur | |
Länge | 24 mm | |
Ausführung | UL 94V-2 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Dioctylzinndilaurat |