1-170823-8 | AMP

Insulating sleeve for 6.35 mm, 1 pole, PVC, UL 94V-2, natural, 1-170823-8

Order No.: 34P8135
EAN: 4099889631395
MPN:
1-170823-8
Series: FASTON 250
1-170823-8 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 0 pcs.
Available in 5 Days: 49,057 pcs.
Leadtime: 22 Weeks **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2083 €
100 pcs.
0.1833 €
250 pcs.
0.1618 €
500 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp terminal housing, 1-170823-8, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft PVC.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PVC
Colour natur
Length 27 mm
Version UL 94V-2
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Dioctylzinndilaurat