1-171432-5 | AMP

Insulating grommet for 6.35 mm, 6 pole, PA, green, 1-171432-5

Order No.: 71P0740
EAN: 4099891598136
MPN:
1-171432-5
1-171432-5 AMP Insulating Sleeves Image 1
1-171432-5 AMP Insulating Sleeves Image 2
1-171432-5 AMP Insulating Sleeves Image 3
1-171432-5 AMP Insulating Sleeves Image 4
1-171432-5 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 0 pcs.
Available in 5 Days: 2,609 pcs.
Leadtime: 8 Weeks **
Total Price:
285.60 € *
Price list
Quantity
Price per unit*
150 pcs.
1.9040 €
600 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 1-171432-5, AMP

Crimp terminal housing, Receptacle, Receptacle, 6 Position, Flag, Green, Nylon, Mating alignment, Panel mount.

Technical specifications
Colour grün
For Plug 6,35 mm
Length 24 mm
Material PA
Pin number 6-polig
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes