1-171433-9 | AMP

Insulating grommet for 6.35 mm, 6 pole, PA, black, 1-171433-9

Order No.: 71P0743
EAN: 4099891598150
MPN:
1-171433-9
1-171433-9 AMP Insulating Sleeves Image 1
1-171433-9 AMP Insulating Sleeves Image 2
1-171433-9 AMP Insulating Sleeves Image 3
1-171433-9 AMP Insulating Sleeves Image 4
1-171433-9 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 455 pcs.
Leadtime: 15 Weeks **
Total Price:
5,012.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
1.3923 €

Insulating sleeve, 1-171433-9, AMP

Crimp terminal housing, Tab, Tab housing, 6 Position, Straight, Black, Nylon, Mating alignment, Cable mount (Free-Hanging).

Technical specifications
Colour schwarz
For Plug 6,35 mm
Length 32.2 mm
Material PA
Pin number 6-polig
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes