1-172075-1 | AMP
Insulating housing for 4.75 mm, 3 pole, PA, UL 94V-0, natural, 1-172075-1
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Terminal housing, 1-172075-1, AMP
Crimp terminal housing, Receptacle, 3 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
For Plug | 4,75 mm | |
Pin number | 3-polig | |
Material | PA | |
Colour | natur | |
Length | 43.7 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamin |