1-172210-1 | AMP

Insulating housing for 4.75 mm, 2 pole, PA, UL 94V-0, natural, 1-172210-1

Order No.: 35P3683
EAN: 4099889632576
MPN:
1-172210-1
1-172210-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 50,000 pcs.
Leadtime: 23 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 1-172210-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
For Plug 4,75 mm
Pin number 2-polig
Material PA
Colour natur
Length 26.1 mm
Version UL 94V-0
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes