1-176497-1 | AMP
Insulating sleeve for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 1-176497-1
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 49,264 pcs.
Leadtime: 21 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2713 €
100 pcs.
0.2392 €
500 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 1-176497-1, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: flag, Color: natural, Housing material: nylon.
Technical specifications
Ausführung | UL 94V-0 | |
Farbe | natur | |
Für Stecker | 6,35 mm | |
Länge | 30.6 mm | |
Material | PA | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |