1-178708-1 | AMP
Insulating sleeve for 4.75 mm, 1 pole, PA, natural, 1-178708-1
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Available in 5 Days: 348,892 pcs.
Leadtime: 7 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2106 €
100 pcs.
0.1845 €
250 pcs.
0.1630 €
500 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulation sleeve, 1-178708-1, AMP
Insulation sleeve applies to wire and cable, Receptacle, 1 position, Orientation: flag, Material: nylon 6/6, Color: natural.
Technical specifications
Colour | natur | |
For Plug | 4,75 mm | |
Length | 9.2 mm | |
Material | PA | |
Pin number | 1-polig |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |