1-480252-0 | AMP
Insulating housing for 4.75 mm, 3 pole, PA, UL 94V-2, natural, 1-480252-0
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Terminal housing, 1-480252-0, AMP
Crimp terminal housing, Receptacle, 3 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
Ausführung | UL 94V-2 | |
Farbe | natur | |
Für Stecker | 4,75 mm | |
Länge | 39.75 mm | |
Material | PA | |
Polzahl | 3-polig |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |