1-521120-3 | AMP
Insulating grommet for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 1-521120-3
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Insulating sleeve, 1-521120-3, AMP
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, UL 94V-0, Natural, Nylon, Contact mating retention.
Technical specifications
Ausführung | UL 94V-0 | |
Farbe | natur | |
Für Stecker | 6,35 mm | |
Länge | 26.16 mm | |
Material | PA | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |