1-521253-6 | AMP
Insulating grommet for 6.35 mm, 2 pole, PA, UL 94V-0, purple, 1-521253-6
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 17 Weeks **
Total Price:
202.90 € *
Price list
Quantity
Price per unit*
1100 pcs.
0.1845 €
2500 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating grommet , 1-521253-6, AMP
Housing, Receptacle, 2 position, Straight, Positive lock, Nylon 66/6, Cable mount (Free-Hanging).
Technical specifications
For Plug | 6,35 mm | |
Pin number | 2-polig | |
Material | PA | |
Colour | violett | |
Length | 27.94 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |