1-735075-1 | AMP

Insulating grommet for 6.35 mm, 1 pole, PA, UL 94V-2, red, 1-735075-1

Order No.: 71P3241
EAN: 4099891598341
MPN:
1-735075-1
Series: FASTON 250
1-735075-1 AMP Insulating Sleeves Image 1
1-735075-1 AMP Insulating Sleeves Image 2
1-735075-1 AMP Insulating Sleeves Image 3
1-735075-1 AMP Insulating Sleeves Image 4
1-735075-1 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Available in 5 Days: 11,520 pcs.
Leadtime: 12 Weeks **
Total Price:
208.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0417 €

Insulating grommet, 1-735075-1, AMP

Crimp terminal housing, Receptacle, 1 Position, Straight, UL 94V-2, Red, Polyamide, Mating alignment.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour rot
Length 24.4 mm
Version UL 94V-2
Logistics
Country of origin BR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes