1-926522-2 | AMP

Insulating housing for 6.35 mm, 2 pole, PA, UL 94V-0, natural, 1-926522-2

Order No.: 35P3511
EAN: 4099889632088
MPN:
1-926522-2
1-926522-2 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 953 pcs.
Available in 5 Days: 3,470 pcs.
Leadtime: 34 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 1-926522-2, AMP

Crimp terminal housing, Receptacle, 2 position, Orientation: straight, Color: natural, Housing material: polyamide.

Technical specifications
Version UL 94V-0
Colour natur
For Plug 6,35 mm
Length 24.3 mm
Material PA
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes