1-926539-7 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94HB, black, 1-926539-7

Order No.: 34P8095
EAN: 4099889631111
MPN:
1-926539-7
Series: FASTON 250
1-926539-7 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 5,070 pcs.
Leadtime: 22 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 1-926539-7, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: polyamide 4.6 GF.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour schwarz
Length 24.4 mm
Version UL 94HB
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes