1-929505-3 | AMP
Insulating housing, 8 pole, PBT, natural, 1-929505-3
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Tab housing, 1-929505-3, AMP
The tab housing is designed to lock into mounting collar, 8 position, Color: natural.
Technical specifications
Farbe | natur | |
Länge | 26 mm | |
Material | PBT | |
Polzahl | 8-polig |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |