1-929505-4 | AMP
Insulating housing, 10 pole, PBT, natural, 1-929505-4
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Tab housing, 1-929505-4, AMP
The tab housing is designed to lock into mounting collar, 10 position, Color: natural.
Technical specifications
Farbe | natur | |
Länge | 26 mm | |
Material | PBT | |
Polzahl | 10-polig |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |