1318954-1 | AMP
Insulating grommet for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 1318954-1
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Available in 5 Days: 6,532,238 pcs.
Leadtime: 23 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1488 €
100 pcs.
0.1309 €
500 pcs.
0.1154 €
1000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 1318954-1, AMP
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, UL 94V-0, Natural, Nylon, Mating alignment.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 1-polig | |
Material | PA | |
Colour | natur | |
Length | 23.8 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |