142680-1 | AMP
Insulating housing, 2 pole, PA, brown, 142680-1
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 19,350 pcs.
Leadtime: 42 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 142680-1, AMP
Crimp terminal housing, Receptacle, 2 position, Orientation: straight, Color: brown, Housing material: polyamide 6.6 GF.
Technical specifications
Colour | braun | |
Length | 26.4 mm | |
Material | PA | |
Pin number | 2-polig |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |