142680-4 | AMP
Insulating housing for 5 mm, 2 pole, PA, yellow, 142680-4
Unit Price (€ / pc.)
0.1797 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Terminal housing, 142680-4, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: yellow, Housing material: polyamide 6.6 GF.
Technical specifications
Colour | gelb | |
For Plug | 5 mm | |
Length | 24.5 mm | |
Material | PA | |
Pin number | 2-polig |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |