142680 | AMP

Insulating sleeve, 142680

Order No.: 71P2113
EAN: 4099891598228
MPN:
142680
142680 AMP Insulating Sleeves Image 1
142680 AMP Insulating Sleeves Image 2
142680 AMP Insulating Sleeves Image 3
142680 AMP Insulating Sleeves Image 4
142680 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 12,800 pcs.
Leadtime: 8 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 142680, AMP

Crimp terminal housing, Receptacle, Receptacle, 2 Position, Straight, Black, Polyamide 6.6 GF, Mating alignment.

Technical specifications
Colour schwarz
For Plug 5 mm
Length 12.1 mm
Material PA
Pin number 2-polig
Logistics
Country of origin CH
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes