142681-1 | AMP
Insulating housing for 5 mm, 3 pole, PA, brown, 142681-1
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
1,737.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1737 €
Terminal housing, 142681-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 3 position, Orientation: straight, Color: brown, Housing material: polyamide 6.6 GF.
Technical specifications
Colour | braun | |
For Plug | 5 mm | |
Length | 24.5 mm | |
Material | PA | |
Pin number | 3-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |