151326-1 | AMP
Insulating housing for 6.35 mm, 11 pole, PA, natural, 151326-1
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Available in 5 Days: 331 pcs.
Leadtime: 33 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4395 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 151326-1, AMP
Crimp terminal housing, Tab housing, 11 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
Colour | natur | |
For Plug | 6,35 mm | |
Length | 32.6 mm | |
Material | PA | |
Pin number | 11-polig |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |