154719-1 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 154719-1
Unit Price (€ / pc.)
0.0726 € *
Available: 3,798 pcs.
Available in 5 Days: 30,589 pcs.
Leadtime: 4 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0726 €
200 pcs.
0.0595 €
500 pcs.
0.0547 €
1000 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 154719-1, AMP
Insulating sleeve for positive-lock receptacles
Made of polyamide.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 1-polig | |
Material | PA | |
Colour | natur | |
Length | 24.26 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |