154719-2 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, red, 154719-2

Order No.: 05F591
EAN: 4099889629323
MPN:
154719-2
0-0154719-2
154719-2 AMP Insulating Sleeves Image 1
154719-2 AMP Insulating Sleeves Image 2
154719-2 AMP Insulating Sleeves Image 3
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: On Request **
Total Price:
178.50 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0595 €
9000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 154719-2, AMP

Insulating sleeve for positive-lock receptacles

Made of polyamide.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour rot
Length 24.26 mm
Version UL 94V-2
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes