154719-5 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, green, 154719-5
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Available in 5 Days: 32,424 pcs.
Leadtime: 20 Weeks **
Insulating sleeve, 154719-5, AMP
Insulating sleeve for positive-lock receptacles
Made of polyamide.
Technical specifications
Version | UL 94V-2 | |
Colour | grün | |
For Plug | 6,35 mm | |
Length | 24.26 mm | |
Material | PA | |
Pin number | 1-polig |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |