154719-9 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, brown, 154719-9
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Available in 5 Days: 67,542 pcs.
Leadtime: 30 Weeks **
Total Price:
0.72 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1440 €
100 pcs.
0.1273 €
500 pcs.
0.1119 €
1000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 154719-9, AMP
Insulating sleeve for positive-lock receptacles
Made of polyamide.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 1-polig | |
Material | PA | |
Colour | braun | |
Length | 24.26 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |