154719 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, black, 154719

Order No.: 05F589
EAN: 4099889629309
MPN:
154719
0-0154719-0
154719 AMP Insulating Sleeves Image 1
154719 AMP Insulating Sleeves Image 2
154719 AMP Insulating Sleeves Image 3
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 658 pcs.
Leadtime: 4 Weeks **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1012 €
100 pcs.
0.0904 €
500 pcs.
0.0821 €
1000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 154719, AMP

Insulating sleeve for positive-lock receptacles

Made of polyamide.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour schwarz
Length 24.26 mm
Version UL 94V-2
Logistics
Country of origin PL
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes