154746-2 | AMP
Insulating housing, 5 pole, PA, black, 154746-2
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
9,282.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.4641 €
Terminal housing, 154746-2, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 5 position, Orientation: straight, Color: black, Housing material: nylon.
Technical specifications
Colour | schwarz | |
Length | 25 mm | |
Material | PA | |
Pin number | 5-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |