163007-1 | AMP

Insulating housing for 6.35 mm, 8 pole, PA, UL 94V-2, red, 163007-1

Order No.: 34P7480
EAN: 4099889629668
MPN:
163007-1
163007-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 20,433 pcs.
Leadtime: 38 Weeks **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €

Terminal housing, 163007-1, AMP

Crimp terminal housing, Receptacle, 8 position, Orientation: straight, Color: red, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 8-polig
Material PA
Colour rot
Length 37.7 mm
Version UL 94V-2
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes