163007 | AMP
Insulating housing for 6.3 mm, 8 pole, PA, UL 94V-2, natural, 163007
Unit Price (€ / pc.)
1.2733 € *
Available: 1,476 pcs.
Available in 5 Days: 5,373 pcs.
Leadtime: 4 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2733 €
50 pcs.
1.1424 €
250 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating housing, 163007, AMP
8-pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized again st incorrect insertion. Bare housings.
Receptacle housings, 8-pole, type 0-0163007-0.
Type: 0 - 0163007 - 0, receptacle housing.
Technical specifications
For Plug | 6,3 mm | |
Pin number | 8-polig | |
Material | PA | |
Colour | natur | |
Length | 24.1 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |