163008 | AMP

Insulating housing for 6.3 mm, 8 pole, PA, UL 94V-2, natural, 163008

Order No.: 07F6184
EAN: 4099889629521
MPN:
163008
0-0163008-0
163008 AMP Insulating Sleeves Image 1
163008 AMP Insulating Sleeves Image 2
163008 AMP Insulating Sleeves Image 3
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 17 pcs.
Available in 5 Days: 5,970 pcs.
Leadtime: 4 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating housing, 163008, AMP

8-pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized again st incorrect insertion. Bare housings.

Tab housings, 8-pole, type 0-0163008-0.

With holder

Type: 0 - 0163008 - 0, tab housing.

Technical specifications
For Plug 6,3 mm
Pin number 8-polig
Material PA
Colour natur
Length 32 mm
Version UL 94V-2
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes